-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4898
|
Newark | Res, Thick Film, 6K98, 1%, 0.125W, 0805, Resistance:6.98Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF6981V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.0080 / $0.0990 | Buy Now |
DISTI #
81AC8580
|
Newark | Thick Film Chip Res, 0805,1% Precision, 6.98Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-6ENF6981V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
52W0189
|
Newark | Res, Thick Film, 6K98, 1%, 0.125W, 0805, Reel, Resistance:6.98Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF6981V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
P6.98KCCT-ND
|
DigiKey | RES SMD 6.98K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103417 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF6981V
|
Avnet Americas | SMD Chip Resistor, 6.98 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF6981V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF6981V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 6.98Kohms 1% AEC-Q200 RoHS: Compliant | 35048 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335794
|
Arrow Electronics | Res Thick Film 0805 6.98K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1827 Container: Cut Strips | Americas - 70987 |
|
$0.0207 / $0.0208 | Buy Now |
DISTI #
V36:1790_11335794
|
Arrow Electronics | Res Thick Film 0805 6.98K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2303 | Americas - 45000 |
|
$0.0075 | Buy Now |
DISTI #
V79:2366_25081844
|
Arrow Electronics | Res Thick Film 0805 6.98K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 24260 |
|
$0.0057 / $0.0205 | Buy Now |
DISTI #
70267950
|
RS | Resistor, Thick Film, Res 6.98 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF6981V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy