-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0339
|
Newark | Res, 680K, 5%, 0.125W, Thick Film, 0805, Resistance:680Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERJ-6GEYJ684V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
57AK2367
|
Newark | Res, 680K, 5%, 0.125W, Thick Film, 0805, Resistance:680Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6GEYJ684V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
P680KACT-ND
|
DigiKey | RES SMD 680K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43309 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ684V
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ684V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ684V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 680Kohms 5% AEC-Q200 RoHS: Compliant | 32696 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_11335905
|
Arrow Electronics | Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2310 | Americas - 25000 |
|
$0.0035 / $0.0049 | Buy Now |
|
Future Electronics | RES SMD 680K OHM 5% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0050 / $0.0060 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8800 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
66916970
|
Verical | Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2310 | Americas - 25000 |
|
$0.0035 / $0.0049 | Buy Now |
DISTI #
69264412
|
Verical | Res Thick Film 0805 680K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5682 Package Multiple: 1 Date Code: 2247 | Americas - 20000 |
|
$0.0076 / $0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-6GEYJ684V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-6GEYJ684V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |