-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.00KFCT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238051 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF1001V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1001V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
64R5430
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 24453 Partner Stock |
|
$0.0280 / $0.1790 | Buy Now |
DISTI #
667-ERJ-8ENF1001V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1Kohms 1% Tol AEC-Q200 RoHS: Compliant | 132049 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | ERJ Series 1206 1 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 510000Reel |
|
$0.0185 / $0.0208 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
319866 In Stock |
|
$0.0144 / $0.0181 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 970 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 345371 |
|
RFQ | ||
DISTI #
ERJ-8ENF1001V
|
TTI | Thick Film Resistors - SMD 1206 1Kohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1115000 In Stock |
|
$0.0158 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy