-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3842
|
Newark | Res, Thick Film, 348R, 1%, 0.25W, 1206, Resistance:348Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF3480V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5814 |
|
$0.0100 | Buy Now |
DISTI #
P348FCT-ND
|
DigiKey | RES SMD 348 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84756 In Stock |
|
$0.0155 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF3480V
|
Avnet Americas | SMD Chip Resistor, 348 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF3480V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF3480V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 348ohms 1% AEC-Q200 RoHS: Compliant | 66148 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
V79:2366_25847935
|
Arrow Electronics | Res Thick Film 1206 348 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1521 | Americas - 18005 |
|
$0.0033 / $0.0261 | Buy Now |
|
Future Electronics | ERJ Series 1206 348 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0158 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 348 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0167 / $0.0211 | Buy Now |
DISTI #
55873754
|
Verical | Res Thick Film 1206 348 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 Date Code: 1521 | Americas - 18005 |
|
$0.0033 / $0.0043 | Buy Now |
DISTI #
19274401
|
Verical | Res Thick Film 1206 348 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 | Americas - 5814 |
|
$0.0138 | Buy Now |
|
Bristol Electronics | 2974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy