-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.6KECT-ND
|
DigiKey | RES SMD 1.6K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
151302 In Stock |
|
$0.0125 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ162V
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ162V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ162V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.6Kohms 5% AEC-Q200 RoHS: Compliant | 88445 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_11336713
|
Arrow Electronics | Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1824 Container: Cut Strips | Americas - 11 |
|
$0.0103 / $0.0205 | Buy Now |
|
Future Electronics | ERJ Series 1206 1.6 kOhm 0.25 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0107 / $0.0121 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0105 / $0.0129 | Buy Now |
|
Bristol Electronics | 12642 |
|
RFQ | ||
DISTI #
ERJ-8GEYJ162V
|
TTI | Thick Film Resistors - SMD 1206 1.6Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0119 | Buy Now |
DISTI #
ERJ-8GEYJ162V
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ162V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0105 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy