Part Details for ERJ-8GEYJ203V by Panasonic Electronic Components
Overview of ERJ-8GEYJ203V by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ203V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8915
|
Newark | Res, Thick Film, 20K, 5%, 0.25W, 1206, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ203V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
97W7784
|
Newark | Res, Thick Film, 20K, 5%, 0.25W, 1206, Reel, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ203V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
P20KECT-ND
|
DigiKey | RES SMD 20K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104065 In Stock |
|
$0.0125 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ203V
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ203V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ203V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 20Kohms 5% AEC-Q200 RoHS: Compliant | 90387 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
V36:1790_11336842
|
Arrow Electronics | Res Thick Film 1206 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2246 | Americas - 35000 |
|
$0.0100 | Buy Now |
DISTI #
V72:2272_11336842
|
Arrow Electronics | Res Thick Film 1206 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1914 Container: Cut Strips | Americas - 4470 |
|
$0.0101 / $0.0160 | Buy Now |
|
Future Electronics | ERJ Series 1206 20 kOhm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0126 / $0.0143 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
100041 In Stock |
|
$0.0103 / $0.0129 | Buy Now |
DISTI #
51647488
|
Verical | Res Thick Film 1206 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1710 | Americas - 100000 |
|
$0.0139 / $0.0179 | Buy Now |
Part Details for ERJ-8GEYJ203V
ERJ-8GEYJ203V CAD Models
ERJ-8GEYJ203V Part Data Attributes:
|
ERJ-8GEYJ203V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ203V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |