-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ7809
|
Newark | Resistor, 140R, 0.125W, Thick Film, 0603, Resistance:140Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3EF1400V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
29AJ2971
|
Newark | Resistor, 140R, 0.125W, Thick Film, 0603, Resistance:140Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3EF1400V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
10-ERJ-H3EF1400VTR-ND
|
DigiKey | RES 140 OHM 1% 1/8W 0603 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0297 | Buy Now |
DISTI #
667-ERJ-H3EF1400V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 140Ohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0218 / $0.0275 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0218 / $0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy