-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-HP6F1272VTR-ND
|
DigiKey | RES 12.7K OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0448 | Buy Now |
DISTI #
667-ERJ-HP6F1272V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 12.7KOhm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0327 / $0.0393 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0327 / $0.0393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy