-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2195
|
Newark | Thick Film Resistor, 0.05 Ohm, 100Mw, 1%, Resistance:0.05Ohm, Product Range:Erjl03 Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L03KF50MV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
01X1436
|
Newark | Thick Film Resistor, 0.05 Ohm, 100Mw, 1%, Full Reel, Resistance:0.05Ohm, Product Range:Erjl03 Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L03KF50MV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1040 | Buy Now |
DISTI #
P50LJCT-ND
|
DigiKey | RES 0.05 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19666 In Stock |
|
$0.0823 / $0.5900 | Buy Now |
DISTI #
ERJ-L03KF50MV
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-L03KF50MV) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0926 | Buy Now |
DISTI #
667-ERJ-L03KF50MV
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 14626 |
|
$0.0800 / $0.5800 | Buy Now |
|
Future Electronics | ERJ Series 0603 50 mOhm 0.2 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 0.05 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0790 / $0.0873 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 1928 |
|
$0.0980 / $0.4900 | Buy Now | |
|
Quest Components | 208 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy