-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9419
|
Newark | Res, Thick Film, 120R, 1%, 0.5W, 0805, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-P06F1200V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
97W7128
|
Newark | Res, Thick Film, 120R, 1%, 0.5W, 0805, Reel, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-P06F1200V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
10-ERJ-P06F1200VCT-ND
|
DigiKey | RES SMD 120 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14437 In Stock |
|
$0.0186 / $0.2000 | Buy Now |
DISTI #
ERJ-P06F1200V
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F1200V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
667-ERJ-P06F1200V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120ohms 0.5W 1% AEC-Q200 RoHS: Compliant | 136382 |
|
$0.0170 / $0.1900 | Buy Now |
DISTI #
E02:0323_02937774
|
Arrow Electronics | Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2404 | Europe - 205000 |
|
$0.0226 | Buy Now |
DISTI #
V36:1790_11339885
|
Arrow Electronics | Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2404 | Americas - 15000 |
|
$0.0167 / $0.0196 | Buy Now |
DISTI #
V72:2272_11339885
|
Arrow Electronics | Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 Container: Cut Strips | Americas - 8330 |
|
$0.0198 / $0.1440 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0805 120ohms 0.5W 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0164 / $0.0186 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
102500 In Stock |
|
$0.0173 / $0.0229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy