-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W5755
|
Newark | Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08J104V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
95AC9729
|
Newark | Res Thkflm 1206 100K Ohm 5% 1/3W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-P08J104V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
P100KALCT-ND
|
DigiKey | RES SMD 100K OHM 5% 2/3W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44675 In Stock |
|
$0.0145 / $0.1500 | Buy Now |
DISTI #
ERJ-P08J104V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J104V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
667-ERJ-P08J104V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 100Kohms 0.66W 5% AEC-Q200 RoHS: Compliant | 32281 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
V79:2366_25855152
|
Arrow Electronics | Res Thick Film 1206 100K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 434763 |
|
$0.0146 / $0.0451 | Buy Now |
|
Future Electronics | ERJ Series 1206 100 kOhm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0132 / $0.0149 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 100K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
40000 In Stock |
|
$0.0132 / $0.0149 | Buy Now |
|
Bristol Electronics | 8043 |
|
RFQ | ||
DISTI #
ERJ-P08J104V
|
TTI | Thick Film Resistors - SMD 1206 100Kohms 0.66W 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0129 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy