-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3147
|
Newark | 0402 High Power Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA2F2202X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
P17232CT-ND
|
DigiKey | RES 22K OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42696 In Stock |
|
$0.0221 / $0.2300 | Buy Now |
DISTI #
ERJ-PA2F2202X
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F2202X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
667-ERJ-PA2F2202X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 22Kohm Anti-Surge AEC-Q200 RoHS: Compliant | 14539 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V79:2366_29083691
|
Arrow Electronics | Res Thick Film 0402 22K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3984 Package Multiple: 1 Date Code: 2228 | Americas - 160000 |
|
$0.0192 / $0.0251 | Buy Now |
DISTI #
V36:1790_16515469
|
Arrow Electronics | Res Thick Film 0402 22K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2228 | Americas - 10000 |
|
$0.0190 | Buy Now |
DISTI #
V72:2272_16515469
|
Arrow Electronics | Res Thick Film 0402 22K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 495 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2107 Container: Cut Strips | Americas - 5143 |
|
$0.2009 / $0.2019 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 1% 22Kohm Anti-Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0245 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 In Stock |
|
$0.0241 / $0.0274 | Buy Now |
DISTI #
80937160
|
Verical | Res Thick Film 0402 22K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3984 Package Multiple: 1 Date Code: 2228 | Americas - 160000 |
|
$0.0251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy