-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X4947
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 910 Kohm, 250 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-PA3F9103V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0310 | Buy Now |
DISTI #
P910KBYCT-ND
|
DigiKey | RES SMD 910K OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13879 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
ERJ-PA3F9103V
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA3F9103V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
667-ERJ-PA3F9103V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 910Kohm 1% Anti-Surge AEC-Q200 RoHS: Compliant | 17727 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
V79:2366_25847987
|
Arrow Electronics | Res Thick Film 0603 910K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1452 | Americas - 6 |
|
$0.0110 / $0.1295 | Buy Now |
DISTI #
V72:2272_11344916
|
Arrow Electronics | Res Thick Film 0603 910K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1452 Container: Cut Strips | Americas - 2 |
|
$0.1308 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0173 | Buy Now |
DISTI #
ERJ-PA3F9103V
|
TTI | Thick Film Resistors - SMD 0603 910Kohm 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0129 / $0.0158 | Buy Now |
DISTI #
ERJ-PA3F9103V
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA3F9103V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0137 / $0.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy