-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X4978
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3J112V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
P1.1KBZCT-ND
|
DigiKey | RES SMD 1.1K OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19560 In Stock |
|
$0.0098 / $0.1200 | Buy Now |
DISTI #
ERJ-PA3J112V
|
Avnet Americas | RESISTOR SMT 0603 NEW ANTI-SURGE 5% 1.1K OHM - Tape and Reel (Alt: ERJ-PA3J112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
667-ERJ-PA3J112V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.1Kohm 5% Anti-Surge AEC-Q200 RoHS: Compliant | 18832 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
DISTI #
ERJ-PA3J112V
|
TTI | Thick Film Resistors - SMD 0603 1.1Kohm 5% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0089 / $0.0119 | Buy Now |
|
Master Electronics | Res Thick Film 0603 1.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy