-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124099CT-ND
|
DigiKey | RES 1.2M OHM 5% 14W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1192 In Stock |
|
$0.0098 / $0.1200 | Buy Now |
DISTI #
ERJ-PA3J125V
|
Avnet Americas | Anti-Surge Chip Resistor, 0603 - Tape and Reel (Alt: ERJ-PA3J125V) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
667-ERJ-PA3J125V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.2Mohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 13465 |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
V72:2272_22734104
|
Arrow Electronics | Res Thick Film 0603 1.2M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1914 Container: Cut Strips | Americas - 899 |
|
$0.0022 / $0.0048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
DISTI #
ERJ-PA3J125V
|
Avnet Americas | Anti-Surge Chip Resistor, 0603 - Tape and Reel (Alt: ERJ-PA3J125V) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0098 / $0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy