-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6063
|
Newark | Chip Res, Thick Film, 20K, 0.2W, 0603, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3B2002V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
68AC6064
|
Newark | Chip Res, Thick Film, 20K, 0.2W, 0603, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3B2002V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P20118CT-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61278 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
ERJ-PB3B2002V
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3B2002V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB3B2002V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 20Kohm RoHS: Compliant | 19144 |
|
$0.0240 / $0.2600 | Buy Now |
DISTI #
V72:2272_16515585
|
Arrow Electronics | Res Thick Film 0603 20K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1727 Container: Cut Strips | Americas - 3 |
|
$0.0056 / $0.0105 | Buy Now |
|
Future Electronics | 0603 Anti-Surge Res. 0.1%, 20Kohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0317 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 20 kOhms - ±0.1% - 0.2W - Thick Film - Automotive AEC-Q200, Pulse Withstanding - ±50ppm/°C - 0603 (1608 Metric) - Surface Mount. RoHS: Compliant |
50000 In Stock |
|
$0.0268 / $0.0357 | Buy Now |
DISTI #
79366151
|
Verical | Res Thick Film 0603 20K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 | Americas - 50000 |
|
$0.0358 / $0.0496 | Buy Now |
DISTI #
ERJ-PB3B2002V
|
TTI | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 20Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0275 / $0.0295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy