-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7413
|
Newark | Chip Res, Thick Film, 2K2, 0.25W, 0805, Resistance:2.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2201V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4790 |
|
$0.0290 | Buy Now |
DISTI #
65AC4436
|
Newark | Chip Res, Thick Film, 2K2, 0.25W, 0805, Resistance:2.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2201V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
P20630CT-ND
|
DigiKey | RES SMD 2.2K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32649 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B2201V
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B2201V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B2201V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 2.2Kohm RoHS: Compliant | 44372 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
V72:2272_16516549
|
Arrow Electronics | Res Thick Film 0805 2.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2915 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1715 Container: Cut Strips | Americas - 4173 |
|
$0.0325 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
25814449
|
Verical | Res Thick Film 0805 2.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2915 Package Multiple: 1 Date Code: 1715 | Americas - 4173 |
|
$0.0325 / $0.0343 | Buy Now |
DISTI #
ERJ-PB6B2201V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 2.2Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0390 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy