-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7730
|
Newark | Chip Res, Thick Film, 4K7, 0.25W, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B4701V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$0.0510 | Buy Now |
DISTI #
68AC7731
|
Newark | Chip Res, Thick Film, 4K7, 0.25W, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B4701V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
P20670CT-ND
|
DigiKey | RES SMD 4.7K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22329 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B4701V
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B4701V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B4701V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 4.7Kohm RoHS: Compliant | 9365 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
V72:2272_16516850
|
Arrow Electronics | Res Thick Film 0805 4.7K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2151 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 Container: Cut Strips | Americas - 4174 |
|
$0.0355 / $0.0465 | Buy Now |
|
Future Electronics | ERJ Series 0805 4.7 kOhm 0.25 W ±0.1 % ±50 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.0351 / $0.0390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 In Stock |
|
$0.0363 / $0.0426 | Buy Now |
DISTI #
79028836
|
Verical | Res Thick Film 0805 4.7K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2243 | Americas - 15000 |
|
$0.0535 / $0.0592 | Buy Now |
DISTI #
77833899
|
Verical | Res Thick Film 0805 4.7K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2151 Package Multiple: 1 Date Code: 2404 | Americas - 4174 |
|
$0.0355 / $0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy