-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X1417
|
Newark | Resistor, Thick Film, 22Kohm, 1%, 0201, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F2202C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
44X3831
|
Newark | Thick Film Resistor, 22Kohm, 1%, 0201, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F2202C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
10-ERJ-U01F2202CCT-ND
|
DigiKey | RES 22K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32272 In Stock |
|
$0.0344 / $0.3000 | Buy Now |
DISTI #
ERJ-U01F2202C
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0201 22K OHM 1% SMD - Tape and Reel (Alt: ERJ-U01F2202C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0415 | Buy Now |
DISTI #
667-ERJ-U01F2202C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1% 22Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 20758 |
|
$0.0350 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 22 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0380 / $0.0434 | Buy Now |
DISTI #
ERJ-U01F2202C
|
TTI | Thick Film Resistors - SMD 0201 1% 22Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0358 / $0.0379 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 22 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0380 / $0.0434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy