-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7881
|
Newark | Res, Aec-Q200, Thick Film, 10K, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D1002X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8292 |
|
$0.0120 | Buy Now |
DISTI #
05X1942
|
Newark | Res, Aec-Q200, Thick Film, 10K, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D1002X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
ERJ-U02D1002X-ND
|
DigiKey | RES 10K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
DISTI #
ERJ-U02D1002X
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02D1002X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
44X7881
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X7881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 8292 Partner Stock |
|
$0.0250 / $0.1600 | Buy Now |
DISTI #
667-ERJ-U02D1002X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 10kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 12236 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0170 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 10 Kohm - ±0.5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now |
DISTI #
ERJ-U02D1002X
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02D1002X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
44X7881
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X7881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 8292 Partner Stock |
|
$0.0250 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy