-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X9040
|
Newark | Res, 510R, 5%, 0.1W, Thick Film, 0402, Resistance:510Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U02J511X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
51W3600
|
Newark | Res, 510R, 5%, 0.1W, Thick Film, 0402, Resistance:510Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U02J511X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0130 | Buy Now |
DISTI #
90AJ1595
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 510Ohm, 50V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 0402 Rohs Compliant: Yes |Panasonic ERJ-U02J511X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now |
DISTI #
10-ERJ-U02J511XCT-ND
|
DigiKey | RES 510 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50708 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
667-ERJ-U02J511X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5% 510ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 20064 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0086 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 510 ohm - ±5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
270000 Partner Stock |
|
$0.0074 / $0.0109 | Buy Now |
DISTI #
61240462
|
Verical | Res Thick Film 0402 510 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 270000 |
|
$0.0070 | Buy Now |
DISTI #
80323196
|
Verical | Res Thick Film 0402 510 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 Date Code: 2221 | Americas - 10000 |
|
$0.0066 | Buy Now |
DISTI #
ERJ-U02J511X
|
TTI | Thick Film Resistors - SMD 0402 5% 510ohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy