-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X3021
|
Newark | Resistor, Thick Film, 220Kohm, 5%, 0603, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U03J224V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
44X4151
|
Newark | Res, Thick Film, 220K, 5%, 0.1W, 0603, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-U03J224V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
10-ERJ-U03J224VCT-ND
|
DigiKey | RES 220K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12818 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-U03J224V
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0603 220K OHM 5% SMD - Tape and Reel (Alt: ERJ-U03J224V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
667-ERJ-U03J224V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5% 220Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 220 Kohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0089 / $0.0133 | Buy Now |
DISTI #
ERJ-U03J224V
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0603 220K OHM 5% SMD - Tape and Reel (Alt: ERJ-U03J224V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
ERJ-U03J224V
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0603 220K OHM 5% SMD - Tape and Reel (Alt: ERJ-U03J224V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 220 Kohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0089 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy