Part Details for ERJ-U0XJ242Y by Panasonic Electronic Components
Overview of ERJ-U0XJ242Y by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U0XJ242Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH0865
|
Newark | Res, 2K4, 5%, 0.031W, 01005, Thick Film, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Panasonic ERJ-U0XJ242Y Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
78AH0864
|
Newark | Res, 2K4, 5%, 0.031W, 01005, Thick Film, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Panasonic ERJ-U0XJ242Y Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
10-ERJ-U0XJ242YTR-ND
|
DigiKey | RES 2.4K OHM 5% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
ERJ-U0XJ242Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.4KOhm 5% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XJ242Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
DISTI #
667-ERJ-U0XJ242Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 2.4KOhm 5% Anti-Sulf RoHS: Compliant | 0 |
|
$0.0370 / $0.0380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 2.4 kOhm ± 5% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0394 / $0.0574 | Buy Now |
DISTI #
ERJ-U0XJ242Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.4KOhm 5% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XJ242Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
DISTI #
ERJ-U0XJ242Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.4KOhm 5% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XJ242Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 2.4 kOhm ± 5% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0394 / $0.0574 | Buy Now |