Part Details for ERJ-U0XJ2R2Y by Panasonic Electronic Components
Overview of ERJ-U0XJ2R2Y by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U0XJ2R2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH0834
|
Newark | Res, 2R2, 5%, 0.031W, 01005, Thick Film, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15Vrohs Compliant: Yes |Panasonic ERJ-U0XJ2R2Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0150 | Buy Now |
DISTI #
78AH0835
|
Newark | Res, 2R2, 5%, 0.031W, 01005, Thick Film, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15Vrohs Compliant: Yes |Panasonic ERJ-U0XJ2R2Y Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
10-ERJ-U0XJ2R2YCT-ND
|
DigiKey | RES 2.2 OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18845 In Stock |
|
$0.0369 / $0.3300 | Buy Now |
DISTI #
ERJ-U0XJ2R2Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.2Ohm 5% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XJ2R2Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
DISTI #
78AH0834
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.2Ohm 5% 1/32W 01005 T/R - Product that comes on tape, but is not reeled (Alt: 78AH0834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0740 / $0.3720 | Buy Now |
DISTI #
667-ERJ-U0XJ2R2Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 2.2Ohm 5% Anti-Sulf RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 2.2 Ohm ± 5% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0394 / $0.0574 | Buy Now |
DISTI #
ERJ-U0XJ2R2Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.2Ohm 5% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XJ2R2Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
DISTI #
78AH0834
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 2.2Ohm 5% 1/32W 01005 T/R - Product that comes on tape, but is not reeled (Alt: 78AH0834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0740 / $0.3720 | Buy Now |
Part Details for ERJ-U0XJ2R2Y
ERJ-U0XJ2R2Y CAD Models
ERJ-U0XJ2R2Y Part Data Attributes
|
ERJ-U0XJ2R2Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U0XJ2R2Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |