-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X5111
|
Newark | Resistor, Thick Film, 100 Ohm, 1%, 2512, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U1TF1000U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.2000 | Buy Now |
DISTI #
10-ERJ-U1TF1000UTR-ND
|
DigiKey | RES 100 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1274 | Buy Now |
DISTI #
ERJ-U1TF1000U
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U1TF1000U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1213 | Buy Now |
DISTI #
667-ERJ-U1TF1000U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1% 100ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 4551 |
|
$0.1070 / $0.4200 | Buy Now |
DISTI #
V79:2366_27198549
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 2930 |
|
$0.1192 / $0.1575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1288 | Buy Now |
DISTI #
70347535
|
Verical | Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 50 Package Multiple: 1 Date Code: 1646 | Americas - 2930 |
|
$0.1192 / $0.1496 | Buy Now |
DISTI #
ERJ-U1TF1000U
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U1TF1000U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy