-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-UP3F1272VCT-ND
|
DigiKey | RES 12.7K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0231 / $0.2400 | Buy Now |
DISTI #
ERJ-UP3F1272V
|
Avnet Americas | SMD Chip Resistor, 12.7 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP3F1272V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now |
DISTI #
667-ERJ-UP3F1272V
|
Mouser Electronics | Thick Film Resistors - SMD AEC-Q200 RoHS: Compliant | 15340 |
|
$0.0210 / $0.2300 | Buy Now |
DISTI #
71961391
|
RS | 0603 Anti-sulfur 0.25W, 1%, 12.7KOhm | Panasonic Electronic Components ERJ-UP3F1272V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0256 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 12.7 Kohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0223 / $0.0282 | Buy Now |
DISTI #
ERJ-UP3F1272V
|
TTI | Thick Film Resistors - SMD AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0208 / $0.0247 | Buy Now |
DISTI #
ERJ-UP3F1272V
|
Avnet Americas | SMD Chip Resistor, 12.7 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP3F1272V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now |
DISTI #
ERJ-UP3F1272V
|
Avnet Americas | SMD Chip Resistor, 12.7 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP3F1272V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now |
|
Master Electronics | Thick Film Resistor - 12.7 Kohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0223 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy