-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8757
|
Newark | Res, Thick Film, 22K, 1%, 0.031W, 01005, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-XGNF2202Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16896 |
|
$0.0060 | Buy Now |
DISTI #
51W3827
|
Newark | Res, Thick Film, 22K, 1%, 0.031W, 01005, Reel, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-XGNF2202Y Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
10-ERJ-XGNF2202YCT-ND
|
DigiKey | RES 22K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17735 In Stock |
|
$0.0236 / $0.1500 | Buy Now |
DISTI #
ERJ-XGNF2202Y
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-XGNF2202Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-XGNF2202Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 22Kohms 1% Halogen-free RoHS: Compliant | 20000 |
|
$0.0470 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 01005 22K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0498 / $0.0537 | Buy Now |
DISTI #
21823445
|
Verical | Res Thick Film 01005 22K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 | Americas - 16896 |
|
$0.0073 | Buy Now |
|
Master Electronics | Res Thick Film 01005 22K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0498 / $0.0537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy