Part Details for ERJ1GEF1003C by Panasonic Electronic Components
Overview of ERJ1GEF1003C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF1003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 100000OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 4658 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 100000OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF1003C) | 4658 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
SMC-ERJ1GEF1003C
|
Sensible Micro Corporation | Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 100000Ohm, 25V, 1% +/-Tol, 200Ppm/Cel, Surface Mount, 0201 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 43636 |
|
$0.0170 / $0.0190 | RFQ |
DISTI #
ERJ1GEF1003C
|
Avnet Abacus | Res Thick Film 0201 100K Ohm 1% 1/20W �200ppm/�C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ1GEF1003C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ1GEF1003C
ERJ1GEF1003C CAD Models
ERJ1GEF1003C Part Data Attributes
|
ERJ1GEF1003C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF1003C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF1003C
This table gives cross-reference parts and alternative options found for ERJ1GEF1003C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF1003C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W104FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF1003C vs RC01W104FC |
RMS02FT104 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GEF1003C vs RMS02FT104 |
WR02X1003FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Walsin Technology Corporation | ERJ1GEF1003C vs WR02X1003FQL |
TSR20GTF1003V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJ1GEF1003C vs TSR20GTF1003V |
PFR03S-104-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | ERJ1GEF1003C vs PFR03S-104-FNH |
CR0201-FW-1003GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Special Mount, 0201, CHIP | Bourns Inc | ERJ1GEF1003C vs CR0201-FW-1003GAS |
BCTF000201-1003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GEF1003C vs BCTF000201-1003FTH |
RC01W104FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF1003C vs RC01W104FT |
RK73H1HLTB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJ1GEF1003C vs RK73H1HLTB1003F |
9C02017A1003FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF1003C vs 9C02017A1003FLPF4 |