Part Details for ERJ1GEF1272C by Panasonic Electronic Components
Overview of ERJ1GEF1272C by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF1272C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1GEF1272C
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF1272C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 12700OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 14201 |
|
$0.0071 / $0.0376 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 12700OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF1272C) | 14201 |
|
$0.0071 / $0.0376 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 12700OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF1272C) | 11600 |
|
$0.0141 / $0.0705 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 12700OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 11600 |
|
$0.0141 / $0.0705 | Buy Now |
DISTI #
ERJ-1GEF1272C
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF1272C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
DISTI #
ERJ-1GEF1272C
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF1272C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
DISTI #
ERJ1GEF1272C
|
Avnet Abacus | SMD Chip Resistor, 12.7 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: ERJ1GEF1272C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJ1GEF1272C
ERJ1GEF1272C CAD Models
ERJ1GEF1272C Part Data Attributes
|
ERJ1GEF1272C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF1272C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF1272C
This table gives cross-reference parts and alternative options found for ERJ1GEF1272C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF1272C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GF1272V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJ1GEF1272C vs TSR20GF1272V |
RC0201F1272-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | ERJ1GEF1272C vs RC0201F1272-07-RG70 |
RC01W1272FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF1272C vs RC01W1272FC |
RMF02FT1272 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GEF1272C vs RMF02FT1272 |
MC0201L6F1272SE | RES,SMT,THICK FILM,12.7K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | ERJ1GEF1272C vs MC0201L6F1272SE |
RTT011272FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GEF1272C vs RTT011272FTH |
9C02017A1272FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GEF1272C vs 9C02017A1272FLPF7 |
RC01W1272FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GEF1272C vs RC01W1272FT |
RC0201FR-0712K7P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEF1272C vs RC0201FR-0712K7P |
CR251272F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJ1GEF1272C vs CR251272F |