Datasheets
ERJ1GEF1602C by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for ERJ1GEF1602C by Panasonic Electronic Components

Overview of ERJ1GEF1602C by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ1GEF1602C

Part # Distributor Description Stock Price Buy
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 16000 ohm, SURFACE MOUNT, 0201 15576
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 16000 ohm, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF1602C) 15576
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # ERJ1GEF1602C
Avnet Abacus Res Thick Film 0201 16K Ohm 1% 1/20W �200ppm/�C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ1GEF1602C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJ1GEF1602C

ERJ1GEF1602C CAD Models

ERJ1GEF1602C Part Data Attributes

ERJ1GEF1602C Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ1GEF1602C Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Panasonic
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PRESSED, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard IEC60115-8
Resistance 16000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for ERJ1GEF1602C

This table gives cross-reference parts and alternative options found for ERJ1GEF1602C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF1602C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CPW05-1602-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited ERJ1GEF1602C vs CPW05-1602-FK
RC0201FR-7D16KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJ1GEF1602C vs RC0201FR-7D16KL
CPW05-1602-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited ERJ1GEF1602C vs CPW05-1602-FN
CR251602F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation ERJ1GEF1602C vs CR251602F
BCTS000201-1602FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp ERJ1GEF1602C vs BCTS000201-1602FTH
CR06-163FV Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd ERJ1GEF1602C vs CR06-163FV
RC0201FR-1316K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ1GEF1602C vs RC0201FR-1316K
RC0201FR-7C16KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJ1GEF1602C vs RC0201FR-7C16KL
RC0201FR-0716K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ1GEF1602C vs RC0201FR-0716K
RC01W163FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd ERJ1GEF1602C vs RC01W163FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ1GEF1602C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ1GEF1602C by Panasonic Electronic Components

  • Please alert me when ERJ1GEF1602C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ1GEF1602C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ1GEF1602C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ1GEF1602C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ1GEF1602C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ1GEF1602C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: