-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2GEJ205X
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ205X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
65T8265
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 65T8265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0050 / $0.0980 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ205X) | 29510 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 | 29510 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 | 400 |
|
$0.0140 / $0.0210 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ205X) | 400 |
|
$0.0140 / $0.0210 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 | 72000 |
|
$0.0046 / $0.0345 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ205X) | 72000 |
|
$0.0046 / $0.0345 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ205X) | 10279 |
|
$0.0260 / $0.1300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2000000OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0402 | 10279 |
|
$0.0260 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ205X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ205X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |