-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0564
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 33 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2GEJ330X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16470 |
|
$0.0030 | Buy Now |
DISTI #
12AC0931
|
Newark | Res, 33R, 5%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:33Ohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ2GEJ330X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0030 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 33ohms 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 865000Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 33ohms 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Bristol Electronics | 47304 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 33 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ330X) | 36739 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 36739 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ330X) | 7822 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 7822 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ330X) | 18440 |
|
$0.0066 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ330X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ330X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ330X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ330X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-330-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ330X vs MC0402-330-JB |
SG73P1ELBK330J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ330X vs SG73P1ELBK330J |
RK73B1ETTPB330J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ330X vs RK73B1ETTPB330J |
RK73B1ETTPB330J | RES,SMT,THICK FILM,33 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEJ330X vs RK73B1ETTPB330J |
CR10-330JB | Fixed Resistor, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2GEJ330X vs CR10-330JB |
CRCW040233R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2GEJ330X vs CRCW040233R0JNEC |
ERJ2GEJ330Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEJ330X vs ERJ2GEJ330Y |
RM73B1ETP330J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2GEJ330X vs RM73B1ETP330J |
RK73B1ELTD330J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ330X vs RK73B1ELTD330J |
RC0402JR-7W33RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2GEJ330X vs RC0402JR-7W33RL |