-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2GEJ432X
|
Avnet Americas | SMD Chip Resistor, 4.3 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ432X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 20000 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
70361227
|
RS | Thick Film Smnt Fixed Resistor 0402 Case +/-5% 0.1W +/-200ppm/degC | Panasonic Electronic Components ERJ2GEJ432X RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$55.4000 / $89.9600 | RFQ |
|
Bristol Electronics | 8925 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0072 / $0.0360 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0072 / $0.0360 | Buy Now | |
DISTI #
ERJ2GEJ432X
|
TME | Resistor: thick film, 0402, 4.3kΩ, 0.1W, ±5%, 200ppm/°C Min Qty: 10 | 9940 |
|
$0.0033 / $0.0092 | Buy Now |
DISTI #
ERJ2GEJ432X
|
Avnet Abacus | SMD Chip Resistor, 4.3 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ432X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ432X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ432X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ432X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ432X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-432-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ432X vs MC0402-432-JBQ |
RK73B1ERTTPS432J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ432X vs RK73B1ERTTPS432J |
TSR16GTJ432V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ432X vs TSR16GTJ432V |
SG73P1ETTPD432J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ432X vs SG73P1ETTPD432J |
CR10432JC | Fixed Resistor, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ432X vs CR10432JC |
RK73B1ELTPS432J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ432X vs RK73B1ELTPS432J |
ERJU02J432X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2GEJ432X vs ERJU02J432X |
CR0402-10W-432JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GEJ432X vs CR0402-10W-432JT |
CR0402-16W-432JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2GEJ432X vs CR0402-16W-432JSNT |
RK73B1ETTPS432J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ432X vs RK73B1ETTPS432J |