-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3405
|
Newark | Res, 6M8, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:6.8Mohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ685X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0060 / $0.0250 | Buy Now |
DISTI #
ERJ-2GEJ685X
|
Avnet Americas | SMD Chip Resistor, 6.8 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ685X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
70361236
|
RS | Thick Film Smnt Fixed Restr 0402 Case 6.8MOhm +/-5%.1W -400to+150ppm/C | Panasonic Electronic Components ERJ2GEJ685X RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$55.4000 / $89.9600 | RFQ |
|
Future Electronics | 6.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 T RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 6.8M Ohm, 50V, 5% ±Tol, 150ppm, 0402 Case | 17783 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 6.8M Ohm, 50V, 5% ±Tol, 150ppm, 0402 Case (Also Known As: ERJ-2GEJ685X) | 17783 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
ERJ-2GEJ685X
|
Avnet Americas | SMD Chip Resistor, 6.8 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ685X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
ERJ2GEJ685X
|
TME | Resistor: thick film, 0402, 6.8MΩ, 0.1W, ±5%, 150ppm/°C Min Qty: 10 | 10000 |
|
$0.0032 / $0.0091 | Buy Now |
DISTI #
ERJ-2GEJ685X
|
Avnet Americas | SMD Chip Resistor, 6.8 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ685X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
ERJ2GEJ685X
|
Avnet Abacus | SMD Chip Resistor, 6.8 MOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ2GEJ685X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ685X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ685X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |