-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RHD1400X
|
Avnet Americas | Res Precision Thick Film 0402 140 Ohm 0.5% 1/16W ±50ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RHD1400X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD1400X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD1400X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD1400X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD1400X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPS1400D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD1400X vs RK73G1ETTPS1400D |
RK73G1ETTPB1400D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD1400X vs RK73G1ETTPB1400D |
TSR16UTD1400V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD1400X vs TSR16UTD1400V |
TSR16UD1400V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD1400X vs TSR16UD1400V |
CR-02DE6--140R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD1400X vs CR-02DE6--140R |
RK73G1ELBK1400D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD1400X vs RK73G1ELBK1400D |
RK73G1ELTPB1400D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD1400X vs RK73G1ELTPB1400D |
CR10-1400DB | Fixed Resistor, 0.1W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | ERJ2RHD1400X vs CR10-1400DB |
CR101400DV | Fixed Resistor, 0.063W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD1400X vs CR101400DV |
MCR01MZPD1400 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RHD1400X vs MCR01MZPD1400 |