-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8142
|
Newark | Res, 17R8, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:17.8Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF17R8X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12407 |
|
$0.0060 / $0.0150 | Buy Now |
DISTI #
73AC7201
|
Newark | Res, 17R8, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:17.8Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF17R8X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
ERJ-2RKF17R8X
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF17R8X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0022 / $0.0024 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0402 | 39966 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF17R8X) | 39966 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF17R8X) | 81 |
|
$0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0402 | 81 |
|
$0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0402 | 7680 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF17R8X) | 7680 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ-2RKF17R8X
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF17R8X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0022 / $0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF17R8X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF17R8X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF17R8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF17R8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG17R8-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ERJ2RKF17R8X vs RMCS0402FG17R8-HP |
9C04021A17R8FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF17R8X vs 9C04021A17R8FKAF3 |
RMNW10K17R8FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF17R8X vs RMNW10K17R8FTH |
MR04X17R8FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF17R8X vs MR04X17R8FBL |
MC0402-17R8-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF17R8X vs MC0402-17R8-FBQ |
CAR04F17R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF17R8X vs CAR04F17R8CT |
MC0402-17R8-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF17R8X vs MC0402-17R8-FTQ |
RCA040217R8FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF17R8X vs RCA040217R8FKED |
TSR16UTF17R8V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RKF17R8X vs TSR16UTF17R8V |
WF04P17R8FTL | Fixed Resistor, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF17R8X vs WF04P17R8FTL |