-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8160
|
Newark | Res, 1K87, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1.87Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF1871X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18632 |
|
$0.0050 / $0.0170 | Buy Now |
DISTI #
73AC7210
|
Newark | Res, 1K87, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1.87Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF1871X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
ERJ-2RKF1871X
|
Avnet Americas | SMD Chip Resistor, 1.87 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1871X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 1870Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 100000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1870 ohm, SURFACE MOUNT, 0402 | 96111 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1870 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1871X) | 96111 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1870 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1871X) | 22460 |
|
$0.0048 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1870 ohm, SURFACE MOUNT, 0402 | 22460 |
|
$0.0048 / $0.0240 | Buy Now |
DISTI #
SMC-ERJ2RKF1871X
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 1870 Ohm, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9992 |
|
RFQ | |
DISTI #
ERJ2RKF1871X
|
Avnet Abacus | SMD Chip Resistor, 1.87 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF1871X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1871X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1871X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1871X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1871X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621872L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF1871X vs 232270621872L |
232270681872 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1871X vs 232270681872 |
RCA04021K87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF1871X vs RCA04021K87FKED |
TSR16GF1871V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKF1871X vs TSR16GF1871V |
232270621872 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1871X vs 232270621872 |
CRCW04021871F100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RKF1871X vs CRCW04021871F100RF4 |
RMC04021K871%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF1871X vs RMC04021K871%N |
CRS0402-16W-1871FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | ERJ2RKF1871X vs CRS0402-16W-1871FT |
NRCW04F1871TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKF1871X vs NRCW04F1871TRF |
9C04021A1871FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF1871X vs 9C04021A1871FKAF3 |