-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF26R7X
|
Avnet Americas | Res Thick Film 0402 26.7 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2RKF26R7X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Bristol Electronics | 8596 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 26.7 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 6088 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 26.7 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF26R7X) | 6088 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ-2RKF26R7X
|
Avnet Americas | Res Thick Film 0402 26.7 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2RKF26R7X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF26R7X
|
Avnet Americas | Res Thick Film 0402 26.7 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2RKF26R7X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
2059103RL
|
Farnell | RES, 26R7, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 100000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
2059103
|
Farnell | RES, 26R7, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 100000 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF26R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF26R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF26R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF26R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402-P-26R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2RKF26R7X vs CRG0402-P-26R7FT |
MR04X26R7FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF26R7X vs MR04X26R7FDL |
RC0402FR-1326R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF26R7X vs RC0402FR-1326R7P |
MC0402-26R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF26R7X vs MC0402-26R7-FBW |
MC0402-26R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF26R7X vs MC0402-26R7-FT101Q |
RK73H1ELTPS26R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF26R7X vs RK73H1ELTPS26R7F |
AR0402FR-0726R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF26R7X vs AR0402FR-0726R7L |
RK73H1EGTPS26R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF26R7X vs RK73H1EGTPS26R7F |
RMC-0426R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | ERJ2RKF26R7X vs RMC-0426R7FB |
MR04X26R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF26R7X vs MR04X26R7FTL |