-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0625
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 27.4 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF27R4X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20009 |
|
$0.0050 / $0.0170 | Buy Now |
DISTI #
ERJ-2RKF27R4X
|
Avnet Americas | SMD Chip Resistor, 27.4 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF27R4X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0026 / $0.0029 | Buy Now |
|
Bristol Electronics | 9824 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 46235 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF27R4X) | 46235 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7800 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF27R4X) | 7800 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF27R4X) | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF27R4X) | 4400 |
|
$0.0144 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF27R4X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF27R4X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF27R4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF27R4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF27R4X vs RK73H1ELTPS27R4F |
CRS0402-16W-27R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | ERJ2RKF27R4X vs CRS0402-16W-27R4FT |
MR04X27R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF27R4X vs MR04X27R4FBL |
RC0402F27R4-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | ERJ2RKF27R4X vs RC0402F27R4-07-RG70 |
MC0402-27R4-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF27R4X vs MC0402-27R4-FTQ |
CQ02WGF274JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF27R4X vs CQ02WGF274JTCE |
RC0402FR-0727R4P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF27R4X vs RC0402FR-0727R4P |
WR04X27R4FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF27R4X vs WR04X27R4FTLJ |
WR04X27R4FDLV | Fixed Resistor, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2RKF27R4X vs WR04X27R4FDLV |
RK73H1ERTTPB27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF27R4X vs RK73H1ERTTPB27R4F |