-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0635
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 33.2 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF33R2X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8624 |
|
$0.0040 / $0.0160 | Buy Now |
DISTI #
12AC0984
|
Newark | Res, 33R2, 1%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:33.2Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ2RKF33R2X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2RKF33R2X
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF33R2X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF33R2X
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF33R2X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73T6512
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 39948 Partner Stock |
|
$0.0050 / $0.0980 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 1% 33.2 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 750000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Bristol Electronics | 59151 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 33.2 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF33R2X) | 20015 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33.2 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 20015 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33.2 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF33R2X) | 4672 |
|
$0.0095 / $0.0285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF33R2X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF33R2X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF33R2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF33R2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FL6--33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF33R2X vs CR-02FL6--33R2 |
RCS1005F33R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKF33R2X vs RCS1005F33R2CS |
232270683329 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF33R2X vs 232270683329 |
WR04X33R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF33R2X vs WR04X33R2FGL |
RK73H1ETTPS33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF33R2X vs RK73H1ETTPS33R2F |
RMCS0402FG33R2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ERJ2RKF33R2X vs RMCS0402FG33R2-HP |
232270623329 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 33.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF33R2X vs 232270623329 |
RK73H1ERTTPB33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF33R2X vs RK73H1ERTTPB33R2F |
CR0402-16W-33R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF33R2X vs CR0402-16W-33R2FSNT-13 |
TFP0402R33R2FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERJ2RKF33R2X vs TFP0402R33R2FA-T10 |