-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0639
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 37.4 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF37R4X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11330 |
|
$0.0040 / $0.0140 | Buy Now |
DISTI #
12AC0987
|
Newark | Res, 37R4, 1%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:37.4Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ2RKF37R4X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2RKF37R4X
|
Avnet Americas | SMD Chip Resistor, 37.4 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF37R4X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
73T6517
|
Avnet Americas | SMD Chip Resistor, 37.4 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 24907 Partner Stock |
|
$0.0040 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 37.4Ohm / 0.1W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Bristol Electronics | 34838 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 37.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 75306 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 37.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF37R4X) | 75306 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 37.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF37R4X) | 14983 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 37.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 14983 |
|
$0.0060 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF37R4X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF37R4X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF37R4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF37R4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X37R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF37R4X vs MR04X37R4FTL |
SR0402FR-1337R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF37R4X vs SR0402FR-1337R4L |
RK73H1EGTPS37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF37R4X vs RK73H1EGTPS37R4F |
MC0402L6F37R4SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | ERJ2RKF37R4X vs MC0402L6F37R4SE |
WR04X37R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF37R4X vs WR04X37R4FGL |
WF04P37R4FTL | Fixed Resistor, 0.1W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF37R4X vs WF04P37R4FTL |
CAR04F37R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF37R4X vs CAR04F37R4CT |
MCR01ZZPF37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF37R4X vs MCR01ZZPF37R4 |
9C04021A37R4FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF37R4X vs 9C04021A37R4FKPF7 |
CQ02WGF374JTCE | Fixed Resistor, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF37R4X vs CQ02WGF374JTCE |