-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7319
|
Newark | Res, 53K6, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:53.6Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF5362X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0050 | Buy Now |
DISTI #
74AC0882
|
Newark | Res, 53K6, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:53.6Kohm, Product Range:-, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ2RKF5362X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14106 |
|
$0.0060 / $0.0250 | Buy Now |
DISTI #
ERJ-2RKF5362X
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5362X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
53W4406
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4406) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0030 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 53600Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 53600 ohm, SURFACE MOUNT, 0402 | 35702 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 53600 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5362X) | 35702 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 53600 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5362X) | 10953 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 53600 ohm, SURFACE MOUNT, 0402 | 10953 |
|
$0.0040 / $0.0120 | Buy Now |
DISTI #
ERJ2RKF5362X
|
TME | Resistor: thick film, SMD, 0402, 53.6kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 30000 | 0 |
|
$0.0051 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF5362X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF5362X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF5362X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF5362X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K5362FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF5362X vs RMSW10K5362FB |
MC0402-5362-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF5362X vs MC0402-5362-FB |
CQ02WGF5362TEE | Fixed Resistor, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF5362X vs CQ02WGF5362TEE |
CQ02WGF5362TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF5362X vs CQ02WGF5362TCE |
AR0402FR-0753K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF5362X vs AR0402FR-0753K6 |
CR0402-16W-5362FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF5362X vs CR0402-16W-5362FSNT |
MR04X5362FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF5362X vs MR04X5362FTL |
CRCW040210053K61%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RKF5362X vs CRCW040210053K61%RT7 |
NRCW04F5362TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKF5362X vs NRCW04F5362TRF |
RMCS1/16S53.6K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKF5362X vs RMCS1/16S53.6K1%R |