-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7394
|
Newark | Res, 11R8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:11.8Ohm, Product Range:Erj3E Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF11R8V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
85Y8515
|
Newark | Res, 11R8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:11.8Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF11R8V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 / $0.0220 | Buy Now |
DISTI #
ERJ-3EKF11R8V
|
Avnet Americas | Res Thick Film 0603 11.8 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF11R8V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 5000 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF11R8V) | 5000 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3828 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF11R8V) | 3828 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2600 |
|
$0.0175 / $0.0525 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF11R8V) | 2600 |
|
$0.0175 / $0.0525 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 11.8 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF11R8V) | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF11R8V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF11R8V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF11R8V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF11R8V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060311R81%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF11R8V vs RCA060311R81%100ET1E3 |
RK73H1JLBK11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF11R8V vs RK73H1JLBK11R8F |
CDP060311R81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF11R8V vs CDP060311R81%100PPM/KNP10 |
RTT0311R8FTP | RES,SMT,THICK FILM,11.8 OHMS,75WV,1% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | ERJ3EKF11R8V vs RTT0311R8FTP |
D1106030B1189FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF11R8V vs D1106030B1189FB5 |
CDP060311R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF11R8V vs CDP060311R81%100PPM/KNP20 |
CRCW060311R8FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF11R8V vs CRCW060311R8FKEAC |
CR0603-16W-11R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3EKF11R8V vs CR0603-16W-11R8FPT-13 |
RK73H1JGBK11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF11R8V vs RK73H1JGBK11R8F |
232270481189 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF11R8V vs 232270481189 |