-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8610
|
Newark | Res, Thick Film, 2K4, 5%, 0.1W, 0603, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3GEYJ242V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25396 |
|
$0.0020 | Buy Now |
DISTI #
ERJ-3GEYJ242V
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ242V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
65T8610
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 25396 Partner Stock |
|
$0.0060 / $0.0990 | Buy Now |
|
Bristol Electronics | 4921 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2400 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ242V) | 7618 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2400 ohm, SURFACE MOUNT, 0603 | 7618 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2400 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ242V) | 3996 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2400 ohm, SURFACE MOUNT, 0603 | 3996 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2400 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3GEYJ242V) | 24000 |
|
$0.0056 / $0.0420 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2400 ohm, SURFACE MOUNT, 0603 | 24000 |
|
$0.0056 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3GEYJ242V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GEYJ242V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3GEYJ242V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ242V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06JT242 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3GEYJ242V vs RMF06JT242 |
CR0603-16W-242JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | ERJ3GEYJ242V vs CR0603-16W-242JPT-13 |
RK73B1JRTBK242J | RES,SMT,THICK FILM,2.4K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | ERJ3GEYJ242V vs RK73B1JRTBK242J |
CR0603-JW-242EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3GEYJ242V vs CR0603-JW-242EPF |
D11/CRCW0603-IF2002K45%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ242V vs D11/CRCW0603-IF2002K45%ET6E3 |
CRCW06032K40JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ242V vs CRCW06032K40JNEAC |
CRCW06032K40JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ242V vs CRCW06032K40JNTABC |
RCA06032K40JNEEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ242V vs RCA06032K40JNEEAP |
D1106038A2401JBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ242V vs D1106038A2401JBN |
RK73B1JRTTP242J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3GEYJ242V vs RK73B1JRTTP242J |