-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8865
|
Newark | Res, 150R, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:150Ohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RBD1500V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.0540 / $0.1530 | Buy Now |
DISTI #
12AC1140
|
Newark | Res, 150R, 0.5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:150Ohm, Product Range:Erj3Rb Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERJ3RBD1500V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
ERJ-3RBD1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
70484436
|
RS | ERJ3R Resistor 0.1W50R.5%0ppm | Panasonic Electronic Components ERJ3RBD1500V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | RFQ |
DISTI #
ERJ-3RBD1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
ERJ3RBD1500V
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3RBD1500V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2379966RL
|
element14 Asia-Pacific | RES, 150R, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3800 |
|
$0.0162 / $0.0207 | Buy Now |
DISTI #
2379966
|
element14 Asia-Pacific | RES, 150R, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3800 |
|
$0.0162 / $0.0369 | Buy Now |
DISTI #
2692624
|
element14 Asia-Pacific | RES, 150R, 0.5%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0177 / $0.0222 | Buy Now |
DISTI #
2379966RL
|
Farnell | RES, 150R, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 51 Weeks, 1 Days Container: Reel | 3800 |
|
$0.0200 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD1500V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD1500V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD1500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD1500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031500D50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3RBD1500V vs CRCW06031500D50RG1 |
CRCW0603150RDHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3RBD1500V vs CRCW0603150RDHTIP |
RK73G1JLTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1500V vs RK73G1JLTDD1500D |
CR16-1500-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | ERJ3RBD1500V vs CR16-1500-DY-E |
CR-03DED--150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD1500V vs CR-03DED--150R |
CDP0603150R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1500V vs CDP0603150R0.5%50PPM/KKP10 |
RK73G1JLTPD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3RBD1500V vs RK73G1JLTPD1500D |
CDF0603150R0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1500V vs CDF0603150R0.5%50PPM/KNP5 |
AC0603DRE07150RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD1500V vs AC0603DRE07150RL |
RK73G1JTTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3RBD1500V vs RK73G1JTTDD1500D |