-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5265
|
Newark | Res, 1M58, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.58Mohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1584V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0140 | Buy Now |
DISTI #
17AC5373
|
Newark | Res, 1M58, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.58Mohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1584V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4361 |
|
$0.0180 / $0.0350 | Buy Now |
DISTI #
ERJ-6ENF1584V
|
Avnet Americas | Res Thick Film 0805 1.58M Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF1584V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
ERJ-6ENF1584V
|
Avnet Americas | Res Thick Film 0805 1.58M Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF1584V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
ERJ6ENF1584V
|
TME | Resistor: thick film, 0805, 1.58MΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 50000 | 5000 |
|
$0.0102 | Buy Now |
DISTI #
2303902RL
|
element14 Asia-Pacific | RES, 1M58, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 4361 |
|
$0.0140 / $0.0206 | Buy Now |
DISTI #
2303902
|
element14 Asia-Pacific | RES, 1M58, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4361 |
|
$0.0140 / $0.0465 | Buy Now |
DISTI #
2398447
|
element14 Asia-Pacific | RES, 1M58, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0096 / $0.0133 | Buy Now |
DISTI #
2398447
|
Farnell | RES, 1M58, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0075 | Buy Now |
DISTI #
2303902RL
|
Farnell | RES, 1M58, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 4 Days Container: Reel | 4361 |
|
$0.0125 / $0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF1584V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF1584V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Description | Panasonic E96 Series Precision Thick Film Surface Mount Fixed Resistor 0805 Case 1.58MΩ ±1% 0.125W ±100ppm/°C | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2023-03-07 10:41:35 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF1584V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1584V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1584T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1584V vs 0805S8F1584T5E |
PWC-PWC0805LF-1584-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF1584V vs PWC-PWC0805LF-1584-F |
HQ05S8F1584TCE | Fixed Resistor, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1584V vs HQ05S8F1584TCE |
RCS2012F1584AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJ6ENF1584V vs RCS2012F1584AS |
PWC0805-1M58F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1580000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF1584V vs PWC0805-1M58F |
RCS2012F1584CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJ6ENF1584V vs RCS2012F1584CS |
HQ05S8F1584TEE | Fixed Resistor, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1584V vs HQ05S8F1584TEE |
0805W8F1584T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1584V vs 0805W8F1584T5E |
MCR10EZHF1584 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF1584V vs MCR10EZHF1584 |
PWC-PWC0805-1584-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF1584V vs PWC-PWC0805-1584-F |