-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6ENF2741V
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2741V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0060 | Buy Now |
DISTI #
97W7622
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: 97W7622) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 61 Weeks, 1 Days Container: Reel | 10000 Partner Stock |
|
$0.0110 | Buy Now |
DISTI #
65T8730
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 31826 Partner Stock |
|
$0.0130 / $0.0990 | Buy Now |
DISTI #
V79:2366_27194042
|
Arrow Electronics | Res Thick Film 0805 2.74K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10638 Package Multiple: 1 Date Code: 2105 | Americas - 45000 |
|
$0.0094 | Buy Now |
DISTI #
V72:2272_07446656
|
Arrow Electronics | Res Thick Film 0805 2.74K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1837 Container: Cut Strips | Americas - 14358 |
|
$0.0899 / $0.0900 | Buy Now |
|
Future Electronics | ERJ Series 0805 2.74 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0092 / $0.0110 | Buy Now |
DISTI #
51629603
|
Verical | Res Thick Film 0805 2.74K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1306 | Americas - 55000 |
|
$0.0135 / $0.0229 | Buy Now |
DISTI #
66716420
|
Verical | Res Thick Film 0805 2.74K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10638 Package Multiple: 1 Date Code: 2105 | Americas - 45000 |
|
$0.0094 | Buy Now |
DISTI #
30679748
|
Verical | Res Thick Film 0805 2.74K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 Date Code: 1837 | Americas - 14358 |
|
$0.0899 | Buy Now |
|
Bristol Electronics | 5224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF2741V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF2741V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF2741V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF2741V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805-2741-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF2741V vs PWC-PWC0805-2741-F |
0805WAF2741T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF2741V vs 0805WAF2741T5E |
PWC-PWC0805LF-2741-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF2741V vs PWC-PWC0805LF-2741-F |
MC0.1W08051%2K74FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | ERJ6ENF2741V vs MC0.1W08051%2K74FR |
RMGW20K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2741V vs RMGW20K2741FB |
PWC0805-2K74F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF2741V vs PWC0805-2K74F |
RMC20K2741FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2741V vs RMC20K2741FTP |
MC01W080512K74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | ERJ6ENF2741V vs MC01W080512K74 |
HQ05WAF2741TEE | Fixed Resistor, 0.1W, 2740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF2741V vs HQ05WAF2741TEE |
RMSW20K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2741V vs RMSW20K2741FB |