-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6GEYJ205V
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6GEYJ205V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
65T8801
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 65T8801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 27069 Partner Stock |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 4936 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size | 12760 |
|
$0.0059 / $0.0312 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ205V) | 12760 |
|
$0.0059 / $0.0312 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ205V) | 3600 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size | 3600 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ205V) | 3634 |
|
$0.0117 / $0.0585 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size | 3634 |
|
$0.0117 / $0.0585 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2M Ohm, 150V, 5±%, 150ppm, 0805 Case Size | 2952 |
|
$0.0150 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6GEYJ205V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEYJ205V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |