-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1356
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 2.7 Ohm, 125 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ6RQF2R7V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.1580 | Buy Now |
DISTI #
ERJ-6RQF2R7V
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6RQF2R7V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0314 / $0.0355 | Buy Now |
DISTI #
70348776
|
RS | Thick Film Low Ohmic Smnt Restr 0805 Case 2.7Ohm +/-1%.125W +/-200ppm/C | Panasonic Electronic Components ERJ6RQF2R7V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0890 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 2.7 ohm, SURFACE MOUNT, 0805 | 309 |
|
$0.0583 / $0.0932 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 2.7 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6RQF2R7V) | 309 |
|
$0.0583 / $0.0932 | Buy Now |
DISTI #
ERJ6RQF2R7V
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ6RQF2R7V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD 0805 2R70 Ohm 1% 0.125W 200PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0754 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6RQF2R7V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6RQF2R7V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5809 V |