-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7765
|
Newark | Res, Thick Film, 1K, 5%, 0.25W, 1206, Reel, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ8GEYJ102V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
65T8894
|
Newark | Res, Thick Film, 1K, 5%, 0.25W, 1206, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8GEYJ102V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8048 |
|
$0.0190 / $0.1270 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 1Kohms 5% Tol AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0082 / $0.0098 | Buy Now |
|
Bristol Electronics | 31928 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ102V) | 19610 |
|
$0.0098 / $0.0520 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 19610 |
|
$0.0098 / $0.0520 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ102V) | 2415 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 2415 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7676 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ102V) | 7676 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ102V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JW-102-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ102V vs FCF06JW-102-W |
CR1206J1K0P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8GEYJ102V vs CR1206J1K0P20 |
SG73P2BLBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ102V vs SG73P2BLBK102J |
MC1206-102-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ102V vs MC1206-102-JBW |
SG73P2BLTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ102V vs SG73P2BLTDD102J |
RK73B2BRTTDB102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ102V vs RK73B2BRTTDB102J |
RMC32-102JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ102V vs RMC32-102JTH |
SG73S2BLBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ102V vs SG73S2BLBK102J |
CR32102JB | RES,SMT,FILM,1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ102V vs CR32102JB |
MCR18EZHEJ102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ102V vs MCR18EZHEJ102 |